You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHP350PS12 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 318 W, 12 V, 26.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
SHP350PS12
Order Code:
2112242
Product Range
SHP Series
Technical Datasheet:
SHP350PS12   Datasheet
See all Technical Docs

Product Information

:
1Outputs
:
318W
:
12V
:
26.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
SHP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Rugged Industrial Construction
  • Variable Fan Speed for Noise Reduction
  • Operation temperature: -40°C to +70°C
  • AC OK, Remote On/Off and Active Current Share
  • 5 V Standby
  • Screw Terminals

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$204.91 ( $235.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $204.91 ($235.65)