You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHP350PS24 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 348 W, 24 V, 14.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
SHP350PS24
Order Code:
2112245
Product Range
SHP Series
Technical Datasheet:
SHP350PS24   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1Outputs
:
348W
:
24V
:
14.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
SHP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Rugged Industrial Construction
  • Variable Fan Speed for Noise Reduction
  • Operation temperature: -40°C to +70°C
  • AC OK, Remote On/Off and Active Current Share
  • 5 V Standby
  • Screw Terminals

Applications

Industrial

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$209.19 ( $240.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $209.19 ($240.57)
  ( )
5+ $202.91 ($233.35)