You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VCE10US03 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 8 W, 3.3 V, 2.4 A

VCE10US03 - AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 8 W, 3.3 V, 2.4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VCE10US03
Order Code:
2829091
Product Range
VCE10 Series
Technical Datasheet:
VCE10US03   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
8W
:
3.3V
:
2.4A
:
-
:
-
:
-
:
-
:
Fixed
:
85V AC to 305V AC
:
29.2mm
:
23.1mm
:
50.8mm
:
VCE10 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VCE10US03 from XP Power is a VCE10 series AC to DC power supply. It is an open frame AC to DC single output power supply designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this class II isolation part benefits system designer with easy integration into a wide range of applications.
  • Input voltage range from 85VAC to 305VAC, input frequency range from 47Hz to 63Hz
  • Output power is 8W, output voltage is 3.3V
  • Output current is 2400mA
  • No load input power is 0.3W, efficiency is 80%
  • IEC62368-1, IEC60335-1, IEC60950-1, EN62368-1, EN60335-1, UL62368-1 safety approvals
  • Overvoltage protection, overload protection, short circuit protection
  • Operating temperature range from -25°C to 70°C
  • Dimension is 2.00" x 1.15" x 0.91" (50.8mm x 29.2mm x 23.1mm)

Applications

Industrial

Related Searches

13 total stock globally

13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$25.51 ( $29.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.51 ($29.34)
  ( )
5+ $24.75 ($28.46)
  ( )
10+ $23.99 ($27.59)
  ( )
25+ $22.96 ($26.40)