You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VER12US120-JA

AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

VER12US120-JA - AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VER12US120-JA
Order Code:
252443002
Product Range
VER Series
Technical Datasheet:
VER12US120-JA   Datasheet
See all Technical Docs

Product Range Selector (VER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
12W

:
12V

:
1A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VER Series

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The VER12 series of wall plug adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
  • Energy efficiency level VI
  • European Coc Tier 2
  • Interchangeable Mains Connectors Included
  • Universal Input
  • Class II Construction
  • Output Voltages from 5V to 12V

Applications

Power Management

2,290 total stock globally Need more?

833 available for next business day delivery
1,457 available for 4 - 5 business days delivery

$20.52 ( $23.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.52 ($23.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange