You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT0402BRE073KL

SMD Chip Resistor, 3 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision

YAGEO RT0402BRE073KL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RT0402BRE073KL
Order Code:
3496552
Product Range
RT Series
Technical Datasheet:
RT0402BRE073KL   Datasheet
See all Technical Docs

Product Range Selector (RT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3kohm

:
± 0.1%

:
62.5mW

:
0402 [1005 Metric]

:
Thin Film

:
Precision

:
RT Series

:
± 50ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Yageo RT series resistors are high precision, high stability thin film chip resistors with lead free terminations made by thin film process. The resistance range includes E24 and E96 decade values from 1ohm to 1.5Mohm. These resistors are constructed out of a high grade ceramic body.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 25V to 200V
  • Maximum power rating of 750mW
  • ±5ppm/°C, ±10ppm/°C, ±15ppm/°C, ±25ppm/°C and ±50ppm/°C TCR values available
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Available in -55°C to 125°C and -55°C to 155°C temperature ranges
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 26/07/21

Notify me when back in stock

$0.364 ( $0.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.364 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.17 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.118 ($0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.10 ($0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.094 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.09 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.086 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --