Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRT0402DRE0749R9L
Order Code4062585
Product RangeRT12 Series
Technical Datasheet
6,577 total stock globally
Need more?
6577 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.180 ($0.207) |
| 10+ | $0.082 ($0.0943) |
| 100+ | $0.077 ($0.0886) |
| 500+ | $0.067 ($0.077) |
| 1000+ | $0.058 ($0.0667) |
| 2000+ | $0.057 ($0.0656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18 ($0.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0402DRE0749R9L
Order Code4062585
Product RangeRT12 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.5%
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT12 Series
Product Length1mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
49.9ohm
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Product Length
1mm
Qualification
-
Resistance Tolerance
± 0.5%
Resistor Technology
Thin Film
Product Range
RT12 Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RT0402DRE0749R9L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001