You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

YSP-117 - 

Battery Tester, Lead Acid, 6V, 12V

YSP-117 - Battery Tester, Lead Acid, 6V, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUASA YUASA
Manufacturer Part No:
YSP-117
Order Code:
8388717
Technical Datasheet:
YSP-117   Datasheet
See all Technical Docs

Product Information

:
Lead Acid
:
6V, 12V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yuasa SecurePower range of battery testers don't take battery capacity (Ah) readings which can be misleading, instead they use patented conductance testing technology to determine relative battery state of health by comparing the battery under test to "known good" batteries. The conductance test measures the plate surface available in the battery, which determines how much power (or current) the battery can supply. As a battery ages, the plate surfaces can sulphate or shed active material which adversely affects battery performance. In addition conductance testing will also detect cell defects, shorts or open circuiits which will also degrade battery performance. The conductance test does not put any load on the battery making the Yuasa SecurePower tester safe to use anywhere.
  • Simple: Easy to setup, even easier to use
  • Battery voltage and conductance in under 10 seconds
  • Utilises patented conductance technology, minimises technician risk and battery stress
  • Uses IEEE standard test method with proven correlation to battery capacity.
  • Fully compliant with NIST standard so no need for calibration
  • Compact design with integral test leads
  • Tests both 6 and 12V batteries from 1.2Ah to 25Ah capacity

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 24/08/19
2 will be available for delivery on 13/01/20

Contact me when back in stock

$902.45 ( $1,037.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $902.45 ($1,037.82)