Product Information
Alternatives for USBULC6-2M6
1 Product Found
Product Overview
USBULC6-2M6 is an ultra large bandwidth ESD protection device. This is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromising the protection of downstream sensitive chips against the most stringent characterized ESD strikes. Complies with standards such as IEC 61000-4-2 level 4 (15KV air discharge and 8KV contact discharge). Typical applications include USB 2.0 ports including Hi-speed USB ports up to 480Mb/s as well as full and low speed USB ports, Ethernet port: 10/100/1000Mb/s, video line protection and portable electronics.
- 2 data line 15KV ESD protection
- Protects 5V VBUS when applicable
- Ultra low capacitance: 0.65pF at F = 240MHz
- Very low leakage current of 0.5µA max
- Fast response time compared with varistors
- ESD protection of VBUS (when applicable)
- High bandwidth to minimize impact on data signal quality
- Low PCB space occupation and µQFN 6 lead package
- Low leakage current provides longer operation of battery powered devices
- Higher reliability offered by monolithic integration
Technical Specifications
17V
6Pins
-
-
UQFN
-
USBUL
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate