Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106Copy
Manufacturer Standard Lead Time16 weeks
Order Code7256139
Product Range1022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $333.290 ($383.2835) |
| 5+ | $322.370 ($370.7255) |
Price for:Each
Minimum: 1
Multiple: 1
$333.29 ($383.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106Copy
Manufacturer Standard Lead Time16 weeks
Order Code7256139
Product Range1022 Series
Technical Datasheet
Load Capacity3kg
Load Cell TypeSingle-Point
Weight Capacity3kgf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
Product Overview
The 1022M-3M-F-106 is a Single Point Load Cell, designed for direct mounting in low cost weighing platforms. Its small physical size, combined with high accuracy.
- 3 to 200kg Capacity range
- Aluminium housing
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Load Capacity
3kg
Weight Capacity
3kgf
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Cell Type
Single-Point
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18