3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.580 ($23.667) |
| 5+ | $17.880 ($20.562) |
| 10+ | $15.170 ($17.4455) |
| 50+ | $14.080 ($16.192) |
| 100+ | $12.980 ($14.927) |
| 250+ | $12.730 ($14.6395) |
Product Information
Product Overview
The HDSP-4832 from Avago is a through hole, multicolour 10 element LED bar array designed to display information in easily recognizable segments. The light from each LED is optically stretched to form individual elements. This LED features low profile package, rugged construction and large recognizable segments. LED is end stackable and therefore capable of displaying long strings of information. Use of this bar graph arrays eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- High ON-OFF contrast, segment to segment
- Matched LEDs for uniform appearance
- LED bar array has 3 high efficiency red, 4 yellow and 3 green segments
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Red, Yellow, Green
R 90mA, Y 60mA, G 90mA
R 3.5mcd, Y 1.9mcd, G 1.9mcd
-
10LEDs
25.4mm x 10.16mm
R 2.1V, Y 2.2V, G 2.1V
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate