Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40026-TW200ACopy
Manufacturer Standard Lead Time31 weeks
Order Code1216672
Your Part Number
127 total stock globally
Need more?
127 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $823.300 ($946.795) |
| 5+ | $806.840 ($927.866) |
| 10+ | $790.370 ($908.9255) |
Price for:Each
Minimum: 1
Multiple: 1
$823.30 ($946.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40026-TW200ACopy
Manufacturer Standard Lead Time31 weeks
Order Code1216672
Technical Datasheet
Resolution2 x 40
Viewing Area (H x W)16mm x 188.55mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU40026-TW200A is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 40 resolution. The high speed ASIC used to control these modules has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. It is an emissive technology which is developed at the same time as LCD and has been enhanced by CIG technology. This is a high brightness blue green display which can be filtered to other colours as required.
- High brightness easy to read
- <gt/>12μs Fast visual response
- 1000000-hour MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
Applications
Consumer Electronics
Technical Specifications
Resolution
2 x 40
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
16mm x 188.55mm
Supply Voltage Min
4.75V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356