Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47014-0008Copy |
| Order Code | 1355758 |
| Also Known As | GTIN UPC EAN: 822350007290 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47014-0008Copy |
| Order Code | 1355758 |
| Also Known As | GTIN UPC EAN: 822350007290 |
Product Overview
The 47014-0008 is a 5-circuit black USB Mini-B Plug Kit mates with USB OTG mini-B receptacle and USB OTG mini-AB receptacle. It is suitable for wire-to-board applications. It has 4.064µm tin-plated termination, 0.762µm gold-plated mating and polyester resin.
- 0 to 50°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00157 |
