Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part No3R12REL/1BP.Copy
Order Code1018881
Technical Datasheet
Battery Voltage4.5V
Battery Size Code3 x R12
Battery TechnologyZinc Carbon
Battery Capacity-
External Height67mm
Battery TerminalsFlat Top
External Width22mm
Pack Quantity1
Battery Type / SizeR12 x 3
External Depth62mm
Weight110g
Battery IEC Code3R12
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3R12REL/1BP is a 3 x R12 4.5V Non-rechargeable Battery features a zinc carbon technology and flat top terminals. Established and reliable battery technology. Special power range of zinc carbon battery is ideal for use in appliances requiring low to medium power.
- 0% Mercury and cadmium
- 3-year Shelf life
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Zinc Carbon
External Height
67mm
External Width
22mm
Battery Type / Size
R12 x 3
Weight
110g
Battery NEDA Code
-
Product Range
-
Battery Size Code
3 x R12
Battery Capacity
-
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
62mm
Battery IEC Code
3R12
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045