Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQU2A105MLCopy
Order Code1198302
Product RangeECQUL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQU2A105MLCopy
Order Code1198302
Product RangeECQUL Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeECQUL Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for ECQU2A105ML
1 Product Found
Product Overview
The Panasonic ECQUL series capacitors are compact, metalized polyester film capacitors. The capacitance value ranges from 0.001µF to 2.2µF. ECQUL series capacitors are approved by UL/CSA and European safety regulation class X2 or class Y2/X2. These capacitors are preferred for applications such as interference suppressors.
- Rated voltage of 250VAC (UL/CSA)
- Available in ±10% and ±20% tolerance
- UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
- Flame retardant plastic case and non combustible resin
- Operating temperature range -40°C to 100°C
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
ECQUL Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
