Safety, accuracy and quality
Monitor your environment with our top sensors range
Generate consistent and accurate data for important environmental specifications like dust particulates, humidity, temperature, and different gas contaminants.
Environmental sensors are vital in numerous industries, such as mining, manufacturing, refining, and petroleum, as well as work areas and homes. Explore our range of sensors from leading manufaturers.
Featured products - gas sensors

Amphenol - T6713
Telaire T6713 CO2 Module is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation.

Amphenol - T3022-1-5K-5-1
Designed to meet the needs of OEM manufacturers for low cost Carbon Dioxide (CO2) sensor installations, the Telaire T3022 Series provides reliable and convenient CO2 measurementin an IP65-rated enclosure.

Kemet - USEQGCCAC82L00
QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 1 to 4 element sensor in a TO39 package.

IDT - SGAS701
The IDT SGAS701 is a solid-state chemiresistor sensor designed to detect hydrogen in air. The sensor uses an integrated heater with highly sensitive MOx material tailored for detection of hydrogen.
Featured products - humidity sensors

Omron - 2JCIE-BU01
Sense a variety of environmental information - Temperature, humidity, light, barometric pressure, sound noise, 3-axis acceleration, eTVOC sensor.

Omron - 2JCIE-BL01
Environment sensor to sense a variety of environmental information. It sense surrounding environment and helps to assist comprehensive assessment of indoor comfort.

Amphenol - T9602-3-D
The Telaire T9602 is a unique over molded Relative Humidity and Temperature probe with IP67 protection. Highly competitive for customers considering designing RH/T products with environmental protection.

IST - HYT 221
The HYT 221 from IST Innovative Sensor Technology is a Hygrochip digital humidity and temperature module used in critical application areas. This is a precise, capacitive polymer humidity sensor with the high integration density and functionality of an ASIC.
Featured products - particle sensors

Honeywell - HPMA115C0-003
The Honeywell HPM Series Particulate Matter Sensor is a laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0 µg/m3 to 1,000 µg/m3.

Panasonic - SN-GCJA5
The sensor detects “PM (particle matters) in the air” by optical method. This sensor uses LD (laser diode) as light-emitting device and PD (photo diode) as lightreceiving device.

Honeywell - HPMA115S0-XXX
The HPMA115SO-XXX from Honeywell is a HPM series PM2.5 particle sensor with UART output. The HPM series particle sensor is a laser based sensor which uses light scattering method to detect and count particles in concentration range of 0µg/m3 to 1000µg/m3 in a given environment.

Amphenol - SM-UART-04L
SM-UART-04L Particulate Dust Sensor is a PM2.5 laser-based sensor, using an optical sensing method and designed for a wide range of air quality applications where fine particle dust needs to be measured.
Featured products - temperature sensors

Omega - OS136A-2-V2
The OMEGA® miniature, low-cost, high-performance infrared sensor/ transmitter model OS136 features a 19 mm (3⁄4") OD by 89 mm (3.5") long stainless steel NEMA 4 (IP66) housing. This mini transmitter is ideal for applications that require measuring temperature in hardto-reach, confined, or harsh environments.

Omron - D6T-44L-06
The D6T-44L-06 from Omron is a MEMS thermal sensor. It is small size, high accuracy, low noise, high sensitivity sensor that enables detection of stationary human presence by non contact temperature measurement.

Labfacility - XF-935-FAR
Platinum Resistance Pt100 & Pt1000 Detectors with Extended Leads, Thin Film. Pt100 Ohm and Pt1000 Ohm. Suitable for air, surface & immersion applications (where protected*)

Omega - 5SRTC-TT-KI-24-1M-ROHS
Ready-Made Insulated Thermocouples. Available from Stock in Convenient 5-Packs Calibration Available PFA Insulated Wire has Max Service Temp of 260°C Glass Braid Insulated Wire has Max Service Temp of 480°C Kapton® Insulated Wire has Max Service Temp of 316°C Available in 1 and 2 m Lengths Max Service Temp for Connector Body 220°C
Explore the latest environmental sensors solutions available at Farnell
Download our exclusive article and find out how they can help invent smarter devices that increase energy efficiency in multiple applications.
This article will explore some of these sensors, their industrial merits, and their applications.

Register to download
*Required