Molex

EdgeMate™ Wire-to-Edge-Card Power Connectors

Eliminating the need for mating header, EdgeMate™ power connectors offers positive PCB-locking and significant cost savings for wire-to-edge-card terminations in appliance, industrial and lighting applications.

Features & Benefits:

  • Mates directly to the PCB edge card without a mating header
  • Reduced inventory, bill-of-material and manufacturing costs without having to invest in headers
  • Positive-lock design offers strong PCB-to-connector retention
  • Bifurcating (dual contact-point) terminals support up to a 7.0 A current allows secondary current paths for long-term electrical performance and reliability
  • Polarized housing ensures correct orientation with the PCB
  • Connectors without locking features (option) - Versions without lock give greater pricing flexibility to suit customer needs

 

Molex EdgeMate™ Wire-to-Edge-Card Power Connectors

Product Description

Rising raw materials costs, weight and freight charges in addition to environmental compliance issues involved in developing high-reliability products have challenged product makers as much as component suppliers. Regardless of the industries where these products are used - consumer appliances, industrial or lighting - customers are asking for smaller, lighter, more economical electronic and electrical content in their application systems or sub-systems.

EdgeMate connectors are designed to help reduce cost by eliminating the need for mating headers in a wire-to-edge card. The hallmark feature of EdgeMate connectors is its highly robust locking mechanism, which enables the mated (and wired) assembly to withstand high-vibration or shock operating conditions. Added electrical reliability is achieved with the crimp terminal, known for its cantilever beam and dual-contact-point design for high normal-force and current-carrying capacity.

Product Series

No results found