Phoenix Contact continues to introduce innovative new connectors designed to meet the market's application demands. With a range of connection technologies, pin spacing from 2.5 to 15 mm and a variety of additional options, the PCB terminal block family delivers connections you can trust.
- High density - mini-connectors with small dimensions
- High power - transmission of up to 125 A UL
- High flexibility - stack-able to accommodate many pole counts on different planes
View terminal blocks from Phoenix Contact
View top 20 most popular terminal blocks from Phoenix Contact
Screw Connection

The screw connection from Phoenix Contact, proven a million times over, is known throughout the world for the following properties:
- Safe design
- Intuitive operation
- Reliable protection against inadvertent loosening of the screw connection
Spring PCB Terminal Block

Features:
- Up to 30 percent savings in installation time versus screw
- Push-in principle allows for simple tool-free actuation
- Spring excels in high vibration environments
IDC PCB Terminal Block

Features:
- Insulation displacement connection (IDC) PCB terminal block
- Elimination of wire prep minimizes need for tools
- Reliable connections