Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35507-1200..
Order Code7571631
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-1200..
Order Code7571631
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Technical Datasheet
Product RangeSherlock 35507
No. of Positions12Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
Product Overview
The 35507-1200 is a 12-circuit natural Sherlock™ Wire-to-board Female crimp housing made of polyester. It is suitable for use with 50212 crimp terminal and mates with 35362, 35363 Sherlock™ wire-to-board header.
- UL94V-0 flammability
- Current per contact (maximum) is 2A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
12Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000495