Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 0.50MMCopy
Manufacturer Standard Lead Time16 weeks
Order Code111545802
Also Known As96SC 400 5C 0.50MM
Your Part Number
174 total stock globally
40 more incoming. You can reserve stock now
174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $210.890 ($242.5235) |
Price for:Each
Minimum: 1
Multiple: 1
$210.89 ($242.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 0.50MMCopy
Manufacturer Standard Lead Time16 weeks
Order Code111545802
Also Known As96SC 400 5C 0.50MM
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeEcosol
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
96SC 400 5C 0.50MM is a standard 5-core solder combined with SAC387 lead-free alloy (96SC). This cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes. LOCTITE C 400 wires provide fast soldering on copper, brass, and solder coated materials.
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies and for hand soldering
- Regular and even flux distribution
- Halogen-free
- Translucent residues
- Excellent wetting, increased flux content
- Classification: J-STD ROL0
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Ecosol
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 96SC 400 5C 0.50MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28