Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.990 ($2.2885) |
Product Information
Product Overview
The 19-09-1151 is a 15-position pin and socket receptacle housing made of natural colour nylon. It comes with positive latch and standard mounting ears. It is use with 1189 crimp terminals, 1190 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, link 4550, 6271. It mates with part 19-09-2151 and 19-09-2153. The Standard .093 pin and socket power connectors from Molex provide a flexible design choice for medium-power applications.
- UL94V-2 flammability rating
- Current per contact is 7.5A
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .093" 1991 Series
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate