Print Page
Image is for illustrative purposes only. Please refer to product description.
177 total stock globally
300 more incoming. You can reserve stock now
177 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $263.760 ($303.324) |
Price for:Each
Minimum: 1
Multiple: 1
$263.76 ($303.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10495
Order Code225194702
Technical Datasheet
Output Voltage Min0V
Output Current Min0A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dual bench DC power supply unit which offers an 0V to 30V adjustable voltage output, alongside an adjustable 0A to 5A current output. Easily connect to the unit through the adaptors on the openly spaced user friendly front panel.
- Linear Power Supply
- Output terminals designed for banana plugs
- Digital control panel with 4 digit display
- Constant voltage/constant current operation
- Low noise and ripple
- Intelligent temperature controlled fan
- Reverse polarity protection
- Output switch control, beep alarm output, power-off memory and keyboard lock function
- 4 memory button on front panel for save or recall
Applications
Power Supplies, Test & Measurement
Contents
Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
SVHC
No SVHC (25-Jun-2025)
Output Current Min
0A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3