Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24S
Order Code2341949RL
Product RangeCDSOD323 Series
Technical Datasheet
4,147 total stock globally
12,000 more incoming. You can reserve stock now
4147 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.762 ($0.8763) |
500+ | $0.588 ($0.6762) |
1000+ | $0.461 ($0.5302) |
5000+ | $0.456 ($0.5244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$76.20 ($87.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24S
Order Code2341949RL
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max49V
Diode Case StyleSOD-323
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
No. of Pins2Pins
Clamping Voltage Max49V
Operating Voltage24V
Power Dissipation Pd-
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging from 3 to 24V in unidirectional or bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects one line or one I/O port
- Bidirectional configuration
- 30kV Maximum ESD protection
- ~3pF Typical low capacitance
- Replaces 0805 MLV devices
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
49V
TVS Polarity
Unidirectional
No. of Pins
2Pins
Operating Voltage
24V
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
500W
Product Range
CDSOD323 Series
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOD-323
Reverse Standoff Voltage
24V
Clamping Voltage Max
49V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06