Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-33-QG-003.0, CABLE ASSYCopy
Order Code5146751
Product Range1CXx-xx-QG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $676.880 ($778.412) |
| 5+ | $619.330 ($712.2295) |
| 10+ | $546.040 ($627.946) |
| 25+ | $509.980 ($586.477) |
Price for:Each
Minimum: 1
Multiple: 1
$676.88 ($778.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-33-QG-003.0, CABLE ASSYCopy
Order Code5146751
Product Range1CXx-xx-QG Series
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Coaxial Cable Type4x Multi Channel CoaXPress High Performance
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug
Impedance75ohm
Jacket ColourBlack
Product Range1CXx-xx-QG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84ft
Coaxial Cable Type
4x Multi Channel CoaXPress High Performance
Connector Type B
Micro BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-QG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
