Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCB02623Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.650 ($91.5975) |
| 5+ | $78.750 ($90.5625) |
| 10+ | $77.670 ($89.3205) |
| 25+ | $76.320 ($87.768) |
| 50+ | $72.140 ($82.961) |
| 100+ | $68.970 ($79.3155) |
Price for:Each
Minimum: 1
Multiple: 1
$79.65 ($91.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCB02623Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125694
Conduit MaterialGalvanised Steel
Coating-
Conduit ColourMetallic
External Diameter12mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Metallic
Product Range
-
Coating
-
External Diameter
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.459
