Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0085-050Copy
Order Code5109508
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.420 ($9.683) |
| 10+ | $7.670 ($8.8205) |
| 100+ | $7.220 ($8.303) |
| 250+ | $6.800 ($7.820) |
| 500+ | $6.340 ($7.291) |
| 1000+ | $5.450 ($6.2675) |
Price for:Each
Minimum: 1
Multiple: 1
$8.42 ($9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0085-050Copy
Order Code5109508
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Coaxial Cable Type0.81mm
Connector Type AUMC Right Angle Plug
Connector Type BUMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.97"
Coaxial Cable Type
0.81mm
Connector Type B
UMC Right Angle Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
50mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
