Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKASA
Manufacturer Part NoAK-455-5GCopy
Manufacturer Standard Lead Time6 weeks
Order Code349832701
Also Known AsGTIN UPC EAN: 4710614524354
Your Part Number
48 total stock globally
25 more incoming. You can reserve stock now
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.220 ($14.053) |
Price for:Each
Minimum: 1
Multiple: 1
$12.22 ($14.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AK-455-5G is a new improved formulated thermal compound that gives hi-performance heat transfer between the CPU and heatsink. Minimised resistance and maximised efficiency truly enables you to get more from your cooler. Easy to use. RoHS compliant.
- High-performance heat transfer between the CPU and heatsink
- Maximum thermal conductivity 2.4W/mK
- Easy to apply with spreader card (included)
- 5g tube
Technical Specifications
Dispensing Method
Syringe
Weight
5g
SVHC
No SVHC (07-Nov-2024)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
