Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-FN076
Order Code337870801
Also Known AsGTIN UPC EAN: 4710614534568
123 total stock globally
70 more incoming. You can reserve stock now
123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.250 ($17.5375) |
Price for:Each
Minimum: 1
Multiple: 1
$15.25 ($17.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-FN076
Order Code337870801
Also Known AsGTIN UPC EAN: 4710614534568
Product Overview
The Ak-FN076 from Akasa is a 12VDC 4-Pin slimline PWM fan.
- Designed for a HTPC or slim system with limited space
- PWM function with 4-pin connector
- Precision balanced low air impedance fan blades
- Centre bearing
- 12V Rated voltage
- Airflow: 26.53ft³/min
- Noise: 27dBA
- Dimensions (HxWxD): 80x80x10.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052