Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 53137-5Copy |
| Order Code | 1768566 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 53137-5Copy |
| Order Code | 1768566 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Product Range | TUK SGACK902S Keystone Coupler |
| Switch Mounting | Through Hole |
| No. of Switch Positions | 16 Position |
| Switching Voltage | - |
| Output Code | Hexadecimal Complement |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| No. of Switch Positions | 16 Position |
| Output Code | Hexadecimal Complement |
| Switch Construction | Sealed |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Mounting | Through Hole |
|---|---|
| Switching Voltage | - |
| Switching Current | - |
| Actuator Level | Flushed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003838 |
