Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2308273-1
Order Code2764424
Product RangeTUK SGACK902S Keystone Coupler
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $9.960 ($11.454) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($11.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2308273-1
Order Code2764424
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Screw Length3mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
3mm
Thread Size - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433