Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-822473-5Copy
Order Code1101357
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-822473-5Copy
Order Code1101357
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch19.3mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1-822473-5
1 Product Found
Product Overview
- Level 11 connectors
- Accept J-Leaded PLCCs to JEDEC MS-016 and MS-018
- 8.25mm body height
- Top loaded contacts - eliminates solder bridging
- Closed base construction
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
2.54mm
Row Pitch
19.3mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
