
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.700 ($22.655) |
Product Information
Product Overview
The 211767-1 is a 9-way straight Circular Connector, square flange receptacle with mounting holes, 17-9 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 1 connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. This pin contacts include type III+ and subminiature coaxial contacts, interchangeable in the same multi-mate contact cavity. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Flange with mounting holes, panel mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Power Connector
Flange Mount Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
IP65
CPC Series 1
9Contacts
Threaded
-
-
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
