Print Page
10197766-1030LF
Cable Assembly, IDC Receptacle to IDC Receptacle, 10 Ways, 1.27 mm, 2 Row, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10197766-1030LFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4949664 |
| Product Range | Minitek127 10197766 Series |
| Your Part Number |
398 total stock globally
Need more?
398 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.130 ($17.3995) |
| 10+ | $12.860 ($14.789) |
| 100+ | $10.930 ($12.5695) |
| 250+ | $10.250 ($11.7875) |
| 500+ | $9.760 ($11.224) |
| 1000+ | $9.300 ($10.695) |
Price for:Each
Minimum: 1
Multiple: 1
$15.13 ($17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10197766-1030LFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4949664 |
| Product Range | Minitek127 10197766 Series |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 10Ways |
| Connector Pitch | 1.27mm |
| No. of Rows | 2 Row |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | Minitek127 10197766 Series |
| Wire Gauge | 30AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Connector Pitch | 1.27mm |
| Cable Length - Metric | 300mm |
| Product Range | Minitek127 10197766 Series |
| Jacket Colour | Black |
| No. of Positions | 10Ways |
|---|---|
| No. of Rows | 2 Row |
| Cable Length - Imperial | 11.8" |
| Wire Gauge | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
