Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR516112010KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4912914
Your Part Number
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.490 ($12.0635) |
| 10+ | $9.560 ($10.994) |
| 100+ | $8.410 ($9.6715) |
| 250+ | $7.370 ($8.4755) |
| 500+ | $7.150 ($8.2225) |
| 1000+ | $6.470 ($7.4405) |
Price for:Each
Minimum: 1
Multiple: 1
$10.49 ($12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR516112010KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4912914
Memory / Card TypeDDR5 RDIMM
Insert & Eject MechanismLatched
No. of Contacts287Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
DDR5 RDIMM
No. of Contacts
287Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
