Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | NJBBAF-0001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107912 |
| Your Part Number |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.180 ($91.057) |
| 5+ | $73.250 ($84.2375) |
| 10+ | $67.320 ($77.418) |
| 25+ | $63.100 ($72.565) |
| 50+ | $60.090 ($69.1035) |
| 100+ | $57.230 ($65.8145) |
Price for:Each
Minimum: 1
Multiple: 1
$79.18 ($91.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | NJBBAF-0001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107912 |
| Connector Type A | SFP-DD Plug |
| Connector Type B | SFP-DD Plug |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Colour | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | SFP-DD Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | SFP-DD Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
