Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV12R-3STBE1HLFCopy |
| Order Code | 2915437 |
| Product Range | FCI SFV-R Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 6000+ | $0.506 ($0.5819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$3,036.00 ($3,491.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV12R-3STBE1HLFCopy |
| Order Code | 2915437 |
| Product Range | FCI SFV-R Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 12Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFV-R Series |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.33mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Contacts | 12Contacts |
|---|---|
| Product Range | FCI SFV-R Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.33mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000626 |
