Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 86730-301LFCopy |
| Order Code | 3882174 |
| Your Part Number |
No Longer Manufactured
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 86730-301LFCopy |
| Order Code | 3882174 |
| Accessory Type | Jumper |
| For Use With | Amphenol Minitek Series Board to Board Connectors |
| No. of Positions | 2Ways |
| Pitch Spacing | 2mm |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| No. of Positions | 2Ways |
| Product Range | - |
| For Use With | Amphenol Minitek Series Board to Board Connectors |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369001 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000047 |
