Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E16-11S.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3274375
Product RangeMS3102 Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.220 ($68.103) |
| 5+ | $53.550 ($61.5825) |
| 10+ | $44.350 ($51.0025) |
| 25+ | $39.520 ($45.448) |
| 50+ | $34.900 ($40.135) |
| 100+ | $31.880 ($36.662) |
Price for:Each
Minimum: 1
Multiple: 1
$59.22 ($68.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E16-11S.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3274375
Product RangeMS3102 Series
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement16-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
SVHCCadmium (07-Jul-2017)
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
SVHC
Cadmium (07-Jul-2017)
Product Range
MS3102 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
16-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
