Print Page
SLPIRBTPSR0
High Power Connector, IP67, 90°, SurLok Plus Series, Receptacle, 1 kV, 200 A, Panel Mount, Screw
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRBTPSR0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115922 |
| Product Range | SurLok Plus Series |
| Your Part Number |
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.560 ($27.094) |
| 10+ | $20.440 ($23.506) |
| 25+ | $18.950 ($21.7925) |
| 100+ | $17.350 ($19.9525) |
| 250+ | $16.420 ($18.883) |
| 500+ | $15.810 ($18.1815) |
Price for:Each
Minimum: 1
Multiple: 1
$23.56 ($27.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRBTPSR0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115922 |
| Product Range | SurLok Plus Series |
| Product Range | SurLok Plus Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 200A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | Screw |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
