Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPRB35CPSBCopy
Order Code5115956
Product RangeSurlok Plus Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.280 ($25.622) |
| 10+ | $18.920 ($21.758) |
| 25+ | $17.090 ($19.6535) |
| 100+ | $15.710 ($18.0665) |
| 250+ | $14.810 ($17.0315) |
| 500+ | $14.110 ($16.2265) |
Price for:Each
Minimum: 1
Multiple: 1
$22.28 ($25.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPRB35CPSBCopy
Order Code5115956
Product RangeSurlok Plus Series
Product RangeSurlok Plus Series
Voltage Rating1kVDC
Current Rating150A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Surlok Plus Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
150A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
