Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXCFA4AM.
Order Code3760782
Product RangeH4 UTX Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $3.240 ($3.726) |
Price for:Each
Minimum: 1
Multiple: 1
$3.24 ($3.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXCFA4AM.
Order Code3760782
Product RangeH4 UTX Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating-
Voltage Rating1kV
Product RangeH4 UTX Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
To Be Advised
Keying
Plus
IP Rating
IP68
Current Rating
-
Product Range
H4 UTX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010895