Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-605-012Copy
Manufacturer Standard Lead Time10 weeks
Order Code5112501
Product Range095-900-605-XXX Series
Your Part Number
25 total stock globally
Need more?
15 Delivery in 10-14 Business Days(US stock)
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.390 ($76.3485) |
| 5+ | $61.410 ($70.6215) |
| 10+ | $56.440 ($64.906) |
| 25+ | $52.910 ($60.8465) |
| 50+ | $50.390 ($57.9485) |
| 100+ | $47.980 ($55.177) |
Price for:Each
Minimum: 1
Multiple: 1
$66.39 ($76.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-605-012Copy
Manufacturer Standard Lead Time10 weeks
Order Code5112501
Product Range095-900-605-XXX Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range095-900-605-XXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
095-900-605-XXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
