
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,191.390 ($7,120.0985) |
Product Information
Product Overview
ADRD8012-01Z is a FPGA-based edge compute platform enabling low-latency data transfer from eight Gigabit Multimedia Serial Link™ (GMSL) interfaces on to a 10Gb Ethernet adapter. The system includes two MAX96724 Quad Tunnelling GMSL2/1 to CSI-2 deserializers, enabling connectivity to eight GMSL cameras. The video data from the cameras is transferred from the MAX96724 deserializers via MIPI CSI2 interfaces to an AMD KV26 SoM which implements the logic to aggregate the video data from all the GMSL cameras into a 10Gb Ethernet link, so that it can be sent to a central processing unit. The target applications include autonomous robots and vehicles where machine vision and real-time sensor fusion is critical.
- Platform for machine vision, real-time sensor fusion for autonomous robots and vehicles applications
- 8 x GMSL2 camera interfaces with up to 6Gbps/channel and 10Gbps SFP+ Ethernet interface
- IEEE 1588 precision time protocol for synchronization with host systems and other edge devices
- Advanced embedded processing capabilities
- Embedded GUI for ease of integration
- Advanced camera triggering functions and control features
- Open-source software stack and FPGA design to enable custom applications development
- RS232 serial interface for connecting UART peripherals, e.g., GNSS devices
- Input voltage: 9V to 48V DC at 24W max and operating temperature range from -40°C to 60°C
- Linux operating system
Technical Specifications
FPGA Based 8xGMSL to 10Gb Ethernet Adapter
-
Evaluation Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
