
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $260.300 ($299.345) |
Product Information
Product Overview
DC1220B demonstration circuit is a low profile regulated dual cell SuperCAP charger featuring the LTC3225. The LTC3225 is a constant-current SuperCAP charger designed to charge two SuperCAPs in series to a fixed output voltage of 4.8V/5.3V from a 2.9V to 5.5V input supply. Automatic cell balancing is achieved during the charging phase. Low input noise, low quiescent current and low external parts count make the LTC3225 ideally suited for small, battery-powered applications. Charging current level is programmed through an external resistor. Internal current limit and thermal shutdown circuitry allows the part to survive a continuous short-circuit from PROG to GND. When the input supply is removed, the LTC3225 automatically enters a low current state, drawing less than 1μA from the SuperCAPs. The LTC3225 is offered in a 10-lead (3mm × 2mm) DFN package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC3225EDDB
Demo Board LTC3225EDDB
No SVHC (07-Jul-2017)
Supercapacitor Charger
Analog Devices
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
