Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2073B-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133225
Your Part Number
7 total stock globally
3 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.070 ($179.4805) |
Price for:Each
Minimum: 1
Multiple: 1
$156.07 ($179.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2073B-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133225
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6905
Kit Application TypeClock & Timing
Application Sub TypeOscillator
Kit ContentsDemonstration Board LTC6905
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2073B-A is a demonstration circuit featuring the LTC6905 resistor-programmable silicon oscillator.
- Demo board features SOT23 packaged silicon oscillator
- Resistor programmable frequency program method
- Frequency range: 17.225MHz less than or equal to fOSC less than or equal to 170MHz
- ±1.4% frequency error at 2.7V
- ±2.2% frequency error at 5V
- Single 3V power supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6905
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6905
Application Sub Type
Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
