| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC592ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133353 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.850 ($190.7275) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC592ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133353 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT1636CDD |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Demonstration Board LT1636CDD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC592A demonstration circuit simplifies the evaluation of the LT1636CDD op amp in the tiny, 3mm × 3mm, DFN (dual in-line, flat, no-leads) chip-scale package. LT1636 is an over-the-top micropower rail-to-rail input and output op-amp. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 0V to 44V input voltage range at single 3V supply, TA =25°C
- 42µA supply current at single 3V supply, TA =25°C
- 50µV offset voltage (null pins provided) at single 3V supply, TA =25°C
- 5nA input bias current at single 3V supply, TA =25°C
- 200kHz gain bandwidth product at single 3V supply, TA =25°C
- 0.07V/µsec slew rate at single 3V supply, TA =25°C
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LT1636CDD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LT1636CDD |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
