| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC593ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133354 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.850 ($190.7275) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC593ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133354 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT1637CDD |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Demonstration Board LT1637CDD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC593A demonstration circuit simplifies the evaluation of the LT1637CDD op amp in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package. Electrical performance of this LT1637 is the same as previous versions. This version is only a packaging enhancement. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 0V to 44V input voltage range at single 3V supply, TA =25°C
- 190µA supply current at single 3V supply, TA =25°C
- 100µV offset voltage (null pins provided) at single 3V supply, TA =25°C
- 20nA input bias current at single 3V supply, TA =25°C
- 1MHz gain bandwidth product at single 3V supply, TA =25°C
- 0.35V/µsec slew rate at single 3V supply, TA =25°C
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LT1637CDD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LT1637CDD |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
