| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC599ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133358 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $151.740 ($174.501) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC599ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5133358 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT6203CDD |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Demonstration Board LT6203CDD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC599A demonstration circuit simplifies the evaluation of the LT6203CDD op amp in the tiny, 3mm × 3mm, DFN (dual in-line, flat, no-leads) chip-scale package. LT6203 is a dual, 100MHz, rail-to-rail input and output, low noise, low power op amp. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 2.75mA supply current per amplifier at single 5V supply, TA =25°C
- 600µV input offset voltage at single 5V supply, TA =25°C
- 1.3µA input bias current at single 5V supply, TA =25°C
- 2nV/√Hz (voltage)/0.75pA/√Hz (current) input noise at single 5V supply, TA =25°C
- 87MHz gain bandwidth product at single 5V supply, TA =25°C
- 21V/µsec slew rate at single 5V supply, TA =25°C
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LT6203CDD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LT6203CDD |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
