Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.460 ($239.729) |
Product Information
Product Overview
DC630A demonstration circuit is a gm amplifier circuit using the LT®3469ETS8 and can drive an output up to 34V at 25mA from 5V or 12V supply. An internal boost converter of the LT3469 generates a supply voltage of up to 36V for the GM amplifier. This regulator switches at 1.5MHz, allowing the use of a tiny external inductor and capacitor. The 36V output capability of the switching regulator along with the high supply voltage of the amplifier combine to allow the wide output voltage range needed to drive a piezoceramic micro actuator.
- Demo board for the LT3469 piezo micro actuator driver with boost regulator
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT3469ETS8
No SVHC (07-Jul-2017)
LT3469ETS8
Piezo Driver
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
