EVAL-CN0415-ARDZ
Evaluation Board, CN0415, Arduino Form Factor, Robust Solenoid Measurement and Drive System

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $338.420 ($389.183) |
Product Information
Product Overview
EVAL-CN0415-ARDZ is a robust pulse-width modulation (PWM) solenoid driver circuit in an Arduino shield form factor. Target applications include motion control, latches, clamps, brakes, clutches, proportional gas valves, proportional liquid valves, and other industrial applications. The circuit provides accurate, closed-loop current control in 2-state solenoid applications, allowing low-voltage solenoids to be used over a wide range of supply voltages, tolerating overvoltage and under voltage transient conditions caused by cold-cranking and load dump conditions. Applications include motion control, latches, clamps, brakes, clutches, proportional gas valves, and proportional liquid valves. The circuit provides accurate, closed-loop current control in 2-state solenoid applications, allowing low-voltage solenoids to be used over a wide range of supply voltages.
- Robust solution for accurately and efficiently driving proportional and two-state solenoid actuators
- CN0415 requires a power supply voltage between 6V and 24V
- Current requirement can be as high as 3A, depending on the solenoid's DC resistance
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
