Print Page
EVAL-CN0561-ARDZ
Evaluation Board, AD4134, Integrated Circuit Piezo(ICP)/Piezo Vibration Sensor(IEPE)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0561-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code473103901
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $414.100 ($476.215) |
Price for:Each
Minimum: 1
Multiple: 1
$414.10 ($476.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0561-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code473103901
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4134
Kit Application TypeMeasurement & Analysis
Application Sub TypeIntegrated Circuit Piezo(ICP)/Piezo Vibration Sensor(IEPE)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0561
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0561-ARDZ is an IEPE sensor DAQ measurement board. It is alias free, high resolution, wide bandwidth, high dynamic range, integrated electronics piezoelectric (IEPE)-compatible interface data acquisition (DAQ) system that interfaces with IC Piezoelectric (ICP®)/IEPE sensors. The most common IEPE sensors are usually found in applications measuring vibration, but there are many IEPE sensors that measure parameters such as temperature, strain, shock, and displacement.
- Interface w/ 2 different sets of digital hosts either through Arduino headers or via FMCZ connector
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Measurement & Analysis
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD4134
Application Sub Type
Integrated Circuit Piezo(ICP)/Piezo Vibration Sensor(IEPE)
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0561
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
